ADUM5241ARZ

Analog Devices
584-ADUM5241ARZ
ADUM5241ARZ

Mfr.:

Description:
Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.251

Stock:
1.251
Can Dispatch Immediately
On Order:
1.514
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
6,56 € 65,60 €
6,11 € 152,75 €
5,59 € 547,82 €
5,41 € 1.590,54 €
5,26 € 3.092,88 €
5,16 € 5.562,48 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,42 €
Min:
1

Similar Product

Analog Devices ADUM5241ARZ-RL7
Analog Devices
Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality)

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5241
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
2.7 mA
70 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Pd - Power Dissipation: 50 mW
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All