ADUM5211ARSZ

Analog Devices
584-ADUM5211ARSZ
ADUM5211ARSZ

Mfr.:

Description:
Digital Isolators 2-Ch Isolators w/ Int DC/DC converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
6,92 € 69,20 €
6,60 € 165,00 €
5,73 € 573,00 €
5,47 € 1.444,08 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,96 €
Min:
1

Similar Product

Analog Devices ADUM5211ARSZ-RL7
Analog Devices
Digital Isolators 2-Ch Isolators w/ Int DC/DC converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5211
SMD/SMT
SSOP-20
2 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3.135 V
2.1 mA, 2.3 mA
15 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Development Kit: EVAL-ADUM5211EBZ
Product Type: Digital Isolators
Protocol Supported: RS-232
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: RS-232 Isolated Transceiver
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All