ADUM5210CRSZ

Analog Devices
584-ADUM5210CRSZ
ADUM5210CRSZ

Mfr.:

Description:
Digital Isolators 2-Ch Isolators w/ Int DC/DC converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €
6,84 € 68,40 €
5,97 € 149,25 €
5,74 € 574,00 €
5,54 € 1.462,56 €
5,40 € 2.851,20 €
5,28 € 5.575,68 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5210
SMD/SMT
SSOP-20
2 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3.135 V
9.5 mA, 20 mA
15 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Isolators
Protocol Supported: RS-232
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: RS-232 Isolated Transceiver
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99