ADUM5210ARSZ

Analog Devices
584-ADUM5210ARSZ
ADUM5210ARSZ

Mfr.:

Description:
Digital Isolators 2-Ch Isolators w/ Int DC/DC converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,51 € 6,51 €
5,03 € 50,30 €
4,36 € 109,00 €
4,18 € 418,00 €
3,98 € 1.050,72 €
3,92 € 2.069,76 €
3,83 € 4.044,48 €
3,73 € 9.354,84 €
5.016 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5210
SMD/SMT
SSOP-20
2 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3.135 V
1.1 mA, 2.7 mA
15 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Product Type: Digital Isolators
Protocol Supported: RS-232
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: RS-232 Isolated Transceiver
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All