ADUM5020-5BRWZ

Analog Devices
584-ADUM5020-5BRWZ
ADUM5020-5BRWZ

Mfr.:

Description:
Switching Voltage Regulators isoPower 3kV, LowEMI, 500mW pwr, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.573

Stock:
3.573 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,59 € 65,90 €
5,87 € 146,75 €
5,50 € 517,00 €
5,33 € 1.503,06 €
5,20 € 2.688,40 €
5,19 € 5.366,46 €
5.029 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,45 €
Min:
1

Similar Product

Analog Devices ADUM5020-5BRWZ-RL
Analog Devices
Switching Voltage Regulators isoPower 3kV, LowEMI, 500mW pwr, 5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Boost, Buck
5 V
100 mA
1 Output
4.5 V
5.5 V
8 mA
180 MHz
- 40 C
+ 125 C
ADuM5020
Tube
Brand: Analog Devices
Development Kit: EVAL-ADuM5020EBZ
Input Voltage: 4.5 V to 5.5 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 310 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: isoPower
Type: Isolated DC/DC Converter
Unit Weight: 3,573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM5020 & ADuM5028 isoPower DC-to-DC Converters

Analog Devices Inc. ADuM5020 and ADuM5028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. The ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.