ADUM4470CRIZ

Analog Devices
584-ADUM4470CRIZ
ADUM4470CRIZ

Mfr.:

Description:
Digital Isolators 5kV PWM Cont & Trans Driver w/ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,63 € 14,63 €
11,48 € 114,80 €
11,00 € 275,00 €
9,69 € 901,17 €
9,22 € 2.572,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM4470
SMD/SMT
SOIC-20
4 Channel
Unidirectional
25 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
44 mA
45 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 31
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All