ADUM4195-1WBRIZ

Analog Devices
584-ADUM4195-1WBRIZ
ADUM4195-1WBRIZ

Mfr.:

Description:
Isolation Amplifiers High Stability Isolated Error Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
400
Expected 7/24/2026
400
Expected 7/31/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,00 € 8,00 €
6,22 € 62,20 €
5,36 € 134,00 €
5,15 € 412,00 €
5,00 € 1.200,00 €
4,88 € 2.732,80 €
4,78 € 4.971,20 €
4,56 € 11.673,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,00 €
Min:
1

Similar Product

Analog Devices ADUM4195-1WBRIZ-R7
Analog Devices
Isolation Amplifiers High Stability Isolated Error Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
RoHS:  
ADUM4195-1
1 Channel
210 kHz
12 nA
5.5 V
4.5 V
5.9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Brand: Analog Devices
Development Kit: EVAL-ADuM4195-1EBZ
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Output Current per Channel: 11 mA
Output Type: Single Ended
Pd - Power Dissipation: 1.5 W
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 60 dB
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Part # Aliases: ADUM4195-1WBRIZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADuM4195-1 Isolated Amplifiers

Analog Devices ADuM4195-1 Isolated Amplifiers utilize ADI's iCoupler® technology. The series features low offset and gain error, suitable for many isolated voltage sensing applications. The amplifier transfer function does not change over the lifetime and is stable over a wide temperature range of -40°C to +125°C. This differs from optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and are unstable at high temperatures. ADI ADuM4195-1 amplifiers are certified to deliver galvanic isolation up to 5kVRMS according to UL1577 and are housed in a tiny 8-lead comprehensive body SOIC package with increased creepage.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.