ADUM4190BRIZ-RL

Analog Devices
584-ADUM4190BRIZ-RL
ADUM4190BRIZ-RL

Mfr.:

Description:
Isolation Amplifiers 5kV High Stability Isolated Error Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.198

Stock:
1.198 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,87 € 71,75 €
2,63 € 263,00 €
2,51 € 627,50 €
2,49 € 1.245,00 €
Full Reel (Order in multiples of 1000)
2,35 € 2.350,00 €
2,27 € 4.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,15 €
Min:
1

Similar Product

Analog Devices ADUM4190BRIZ
Analog Devices
Isolation Amplifiers 5kV High Stability Isolated Error Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
RoHS:  
ADUM4190
1 Channel
5 kVrms
Galvanic
10 MHz
400 kHz
72 dB
10 nA
2.5 mV
20 V
3 V
1.4 mA, 2.9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Gain V/V: 1 V/V, 2.6 V/V
Moisture Sensitive: Yes
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99