ADUM4160BRIZ

Analog Devices
584-ADUM4160BRIZ
ADUM4160BRIZ

Mfr.:

Description:
Digital Isolators 8mm Creep. Full/Low Speed USB Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.066

Stock:
2.066 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,17 € 13,17 €
10,41 € 104,10 €
9,48 € 237,00 €
8,91 € 989,01 €
8,58 € 2.222,22 €
8,37 € 4.335,66 €
8,36 € 8.660,96 €
2.516 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,17 €
Min:
1

Similar Product

Analog Devices ADUM4160BRIZ-RL
Analog Devices
Digital Isolators 8mm Creep. Full/Low Speed USB Isolator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM4160
SMD/SMT
SOIC-16
3 Channel
Bidirectional
12 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3.1 V
6 mA
70 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 2 Channel
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: USB 2.0
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: USB Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99