ADUM4154BRIZ

Analog Devices
584-ADUM4154BRIZ
ADUM4154BRIZ

Mfr.:

Description:
Digital Isolators Multiple Slave Isolator for SPI Interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 11,98 €
9,44 € 94,40 €
8,69 € 217,25 €
8,02 € 745,86 €
7,74 € 2.159,46 €
7,56 € 3.984,12 €
7,40 € 7.570,20 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM4154
SMD/SMT
SOIC-20
7 Channel
Unidirectional
34 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
10 mA, 13.5 mA
14 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADuM3154Z
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.4 W
Product Type: Digital Isolators
Protocol Supported: SPI
Shutdown: No Shutdown
Factory Pack Quantity: 31
Subcategory: Interface ICs
Type: SPI
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

ADuM415x SPIsolator™ Digital Isolators

Analog Devices ADuM415x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the cost, size, power, performance, and reliability constraints associated with optocouplers. The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Unlike optocoupler and previous digital isolator solutions, SPIsolator Digital Isolators offer the ability to increase performance and lower cost while reducing board space using a single compact form factor. The ADuM415x product offering consists of ADuM4150 Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality), ADUM4151 Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality), ADUM3152 Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality), ADUM3153 Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality), and ADUM3154 Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves).
Learn More

ADuM4154 SPIsolator Digital Isolators

Analog Devices Inc. ADuM4154 SPIsolator Digital Isolators are designed as 5kVrms, 7-Channel, SPIsolator™ digital isolators optimized for a serial peripheral interface (SPI). Based on the Analog Devices Inc., iCoupler® chip-scale transformer technology, the low propagation delay and jitter in the CLK, MO/SI, MI/SO, and SS channels support SPI clock rates of up to 17MHz. ADuM4154 also provides a slave select multiplexing system that allows up to four slave devices to be serviced from one isolator. The slave select system propagates to the desired output with full propagation speed, allowing tight timing control. The isolated SS multiplexer is addressed through a 250kbps low-speed dual port with 2.5μs of setup time. The design makes the ADuM4154 digital isolators ideal for industrial programmable logic controllers (PLCs) and sensor isolation applications.