ADUM4153ARIZ

Analog Devices
584-ADUM4153ARIZ
ADUM4153ARIZ

Mfr.:

Description:
Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 0/3 Aux channel directionality)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
7,11 € 71,10 €
6,08 € 152,00 €
6,01 € 558,93 €
5,85 € 1.632,15 €
5,78 € 3.046,06 €
5,71 € 5.841,33 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM4153
SMD/SMT
SOIC-20
7 Channel
Unidirectional
250 kb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
4 mA, 6 mA
27 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADuM3151Z
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.4 W
Product Type: Digital Isolators
Protocol Supported: SPI
Shutdown: No Shutdown
Factory Pack Quantity: 31
Subcategory: Interface ICs
Type: SPI
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99