ADUM4122CRIZ-RL

Analog Devices
584-ADUM4122CRIZ-RL
ADUM4122CRIZ-RL

Mfr.:

Description:
Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
4,21 € 6.315,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,34 €
Min:
1

Similar Product

Analog Devices ADUM4122CRIZ
Analog Devices
Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADuM4122
SMD/SMT
SOIC-8
- 40 C
+ 125 C
48 ns
17 ns
17 ns
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADuM4122EBZ
Logic Type: CMOS
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 11 mA
Output Current: 2 A
Output Voltage: 11.6 V to 35 V
Product: IGBT, MOSFET Gate Drivers
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 3 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99