ADUM4122BRIZ

Analog Devices
584-ADUM4122BRIZ
ADUM4122BRIZ

Mfr.:

Description:
Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €
5,69 € 56,90 €
5,08 € 127,00 €
4,76 € 380,80 €
4,55 € 1.092,00 €
4,45 € 2.492,00 €
4,35 € 4.524,00 €
4,13 € 10.572,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADuM4122
SMD/SMT
SOIC-8
- 40 C
+ 125 C
48 ns
17 ns
17 ns
Tube
Brand: Analog Devices
Configuration: Inverting
Development Kit: EVAL-ADuM4122EBZ
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 11 mA
Output Current: 2 A
Output Voltage: 7.5 V to 35 V
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 3 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM4122 Isolated Gate Drivers

Analog Devices ADuM4122 Isolated Gate Drivers are single-device, dual-output drivers with iCoupler® technology to provide precision isolation. The ADuM4122 provides 5kVrms isolation in a wide-body, 8-lead SOIC package. These isolation components combine a high speed complementary metal-oxide semiconductor (CMOS) and monolithic transformer technology. This provides performance characteristics superior to alternatives (like a combination of pulse transformers and gate drivers).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.