ADUM4122ARIZ

Analog Devices
584-ADUM4122ARIZ
ADUM4122ARIZ

Mfr.:

Description:
Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.859

Stock:
1.859
Can Dispatch Immediately
On Order:
160
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
5,68 € 56,80 €
4,88 € 122,00 €
4,82 € 385,60 €
4,65 € 1.116,00 €
4,55 € 2.548,00 €
4,45 € 4.628,00 €
4,26 € 10.905,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADuM4122
SMD/SMT
SOIC-8
- 40 C
+ 125 C
48 ns
17 ns
17 ns
Tube
Brand: Analog Devices
Configuration: Inverting
Country of Assembly: TW
Country of Diffusion: IE
Country of Origin: TW
Development Kit: EVAL-ADuM4122EBZ
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 11 mA
Output Current: 2 A
Output Voltage: 4.5 V to 35 V
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 3 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 3.3 V
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99