ADUM4121CRIZ-RL

Analog Devices
584-ADUM4121CRIZ-RL
ADUM4121CRIZ-RL

Mfr.:

Description:
Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
4,52 € 6.780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,39 €
Min:
1

Similar Product

Analog Devices ADUM4121CRIZ
Analog Devices
Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADuM4121
SMD/SMT
SOIC-8
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADuM4121 Precision Isolated Gate Drivers

Analog Devices ADuM4121 Precision Isolated Gate Drivers are 2A isolated, single-channel drivers with iCoupler® technology for precision isolation. The ADuM4121 provide 5kV rms isolation in the wide-body, 8-lead SOIC package. The isolation components provide outstanding performance characteristics superior to alternatives like the combination of pulse transformers and gate drivers. The drivers combine high speed CMOS and monolithic transformer technology.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

ADuM4120 & ADuM4121 Isolated Gate Drivers

Analog Devices Inc. ADuM4120/ADuM4121 Precision Isolated Gate Drivers are 2A single-channel drivers that provide true, galvanic isolation between the input and the output. The gate drivers operate with 2.5V to 6.5V input supplies to enable compatibility with lower voltage systems. The ADuM4120/ADuM4121 Gate Drivers can operate with output voltages up to 35V.

Analog Devices Isolation - All


Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.