ADUM4070ARIZ

Analog Devices
584-ADUM4070ARIZ
ADUM4070ARIZ

Mfr.:

Description:
Switching Voltage Regulators 5kV Isolated Switch Reg W/Integ Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
222
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
3,50 € 35,00 €
3,21 € 80,25 €
2,92 € 324,12 €
2,77 € 717,43 €
2,68 € 1.388,24 €
2,65 € 2.745,40 €
2,61 € 6.566,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Push-Pull
3.3 V to 24 V
500 mA
1 Output
3 V
5.5 V
4 mA
1 MHz
- 40 C
+ 105 C
ADUM4070
Tube
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Development Kit: EVAL-ADUM4070EBZ
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 500 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC to DC isolated power supply controller
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99