ADUM3482BRSZ

Analog Devices
584-ADUM3482BRSZ
ADUM3482BRSZ

Mfr.:

Description:
Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
189
Expected 3/16/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 7,79 €
5,63 € 56,30 €
5,38 € 134,50 €
4,66 € 466,00 €
4,45 € 1.174,80 €
4,06 € 2.143,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,79 €
Min:
1

Similar Product

Analog Devices ADUM3482BRSZ-RL7
Analog Devices
Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3482
SMD/SMT
SSOP-20
4 Channel
Unidirectional
25 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
3 V
7.3 mA
33 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-CN0321-SDPZ
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Pd - Power Dissipation: 2.47 W
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All