ADUM3481BRSZ

Analog Devices
584-ADUM3481BRSZ
ADUM3481BRSZ

Mfr.:

Description:
Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
990
Expected 6/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,86 € 48,60 €
4,32 € 108,00 €
3,89 € 389,00 €
3,74 € 987,36 €
3,64 € 1.921,92 €
3,59 € 3.791,04 €
5.016 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3481
SMD/SMT
SSOP-20
4 Channel
Unidirectional
25 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
3 V
6.7 mA, 7.9 mA
33 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: MY
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Pd - Power Dissipation: 2.47 W
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99