ADUM3472ARSZ

Analog Devices
584-ADUM3472ARSZ
ADUM3472ARSZ

Mfr.:

Description:
Digital Isolators 4-Ch Isolators w/ Int Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
6,17 € 61,70 €
5,37 € 134,25 €
5,10 € 510,00 €
4,86 € 1.283,04 €
4,79 € 2.529,12 €
4,69 € 4.952,64 €
4,57 € 11.461,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,92 €
Min:
1

Similar Product

Analog Devices ADUM3472ARSZ-RL7
Analog Devices
Digital Isolators 4-Ch Isolators w/ Int Transformer Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3472
SMD/SMT
SSOP-20
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
48 mA
55 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Product Type: Digital Isolators
Pulse Width: 40 us
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All