ADUM341E1BRWZ-RL

Analog Devices
584-ADUM341E1BRWZ-RL
ADUM341E1BRWZ-RL

Mfr.:

Description:
Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.005

Stock:
1.005 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 € 3,98 €
3,03 € 30,30 €
2,79 € 69,75 €
2,53 € 253,00 €
2,40 € 600,00 €
Full Reel (Order in multiples of 1000)
2,30 € 2.300,00 €
2,18 € 4.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,98 €
Min:
1

Similar Product

Analog Devices ADUM341E1BRWZ
Analog Devices
Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM341E
SMD/SMT
SOIC-16
4 Channel
150 Mb/s
10000 Vrms
5.5 V
2.25 V
10.5 mA
6.2 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.92 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.3 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: ADUM341E1BRWZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM340E/ADuM341E/ADuM342E Quad Digital Isolators

Analog Devices Inc. ADuM340E/ADuM341E/ADuM342E 5.7kVRMS Quad Digital Isolators are based on iCoupler® technology. The ADuM340E/ADuM341E/ADuM342E incorporates high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology. The isolation components feature outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The device supplies 10ns of maximum propagation delay with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum.