ADUM3224WARZ

Analog Devices
584-ADUM3224WARZ
ADUM3224WARZ

Mfr.:

Description:
Galvanically Isolated Gate Drivers 3kV Isolated Prec Half-Bridge Driver, 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:
608 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
4,61 € 46,10 €
4,15 € 103,75 €
3,65 € 350,40 €
3,47 € 999,36 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADUM3224
SMD/SMT
SOIC-16
3 kVrms
- 40 C
+ 125 C
1.64 W
12 ns
12 ns
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.4 mA
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADuM3224/ADuM4224 Isolated Half-Bridge Drivers

Analog Devices Inc. ADuM3224/ADuM4224 Isolated Precision Half-Bridge Drivers are 4A isolated, half-bridge gate drivers using ADI iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM3224 provides 3000Vrms isolation in the narrow-body, 16-lead SOIC package, and the ADuM4224 provides 5000Vrms isolation in the wide-body, 16-lead SOIC package. With high speed CMOS and monolithic transformer technology, these isolation components offer outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers.