ADUM3220ARZ-RL7

Analog Devices
584-ADUM3220ARZ-R7
ADUM3220ARZ-RL7

Mfr.:

Description:
Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,38 € 5,38 €
4,13 € 41,30 €
3,81 € 95,25 €
3,47 € 347,00 €
3,32 € 830,00 €
3,27 € 1.635,00 €
Full Reel (Order in multiples of 1000)
3,14 € 3.140,00 €
3,09 € 6.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,31 €
Min:
1

Similar Product

Analog Devices ADUM3220ARZ
Analog Devices
Galvanically Isolated Gate Drivers 4A,Dual-Ch Gate Drvr 4.1V Nominal UVLO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADUM3220
SMD/SMT
SOIC-8
2.5 kVrms
- 40 C
+ 125 C
22 ns
22 ns
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.