ADUM3211TRZ

Analog Devices
584-ADUM3211TRZ
ADUM3211TRZ

Mfr.:

Description:
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,78 € 37,80 €
2,96 € 74,00 €
2,71 € 265,58 €
2,56 € 752,64 €
2,55 € 1.499,40 €
2,39 € 2.576,42 €
2,35 € 5.987,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,60 €
Min:
1

Similar Product

Analog Devices ADUM3211TRZ-RL7
Analog Devices
Digital Isolators DUM3211TRZ-RL7GITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3211
SMD/SMT
SOIC-8
2 Channel
Unidirectional
10 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
6.4 mA
50 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 100 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADuM3210/ADuM3211 Dual-Channel, Digital Isolators

Analog Devices ADuM3210/ADuM3211 dual-channel digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices. The ADuM3210/ADuM3211 isolators provide two independent isolation channels in two-channel configurations with data rates up to 25Mbps. They operate with 3.3V or 5V supply voltages on either side, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. The ADuM3210/ADuM3211 digital isolators are well-suited for size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, and hybrid electric vehicles.

Analog Devices Isolation - All