ADUM3201WARZ-RL7

Analog Devices
584-ADUM3201WARZ-RL7
ADUM3201WARZ-RL7

Mfr.:

Description:
Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
3,20 € 32,00 €
2,92 € 73,00 €
2,67 € 267,00 €
2,55 € 637,50 €
Full Reel (Order in multiples of 1000)
2,38 € 2.380,00 €
2,30 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3201
SMD/SMT
SOIC-8
2 Channel
Bidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
7.7 mA
45 ns
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADuM3200/ADuM3201 Dual-Channel, Digital Isolators

Analog Devices ADuM3200/ADuM3201 dual-channel, digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices.