ADUM3200WCRZ-RL7

Analog Devices
584-ADUM3200WCRZ-RL7
ADUM3200WCRZ-RL7

Mfr.:

Description:
Digital Isolators 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,15 € 5.150,00 €
5,02 € 10.040,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,72 €
Min:
1

Similar Product

Analog Devices ADUM3200WCRZ
Analog Devices
Digital Isolators 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3200
SMD/SMT
SOIC-8
2 Channel
Bidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
7.7 mA
45 ns
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: Analog Devices
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM3200/ADuM3201 Dual-Channel, Digital Isolators

Analog Devices ADuM3200/ADuM3201 dual-channel, digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices.