ADUM3200WBRZ

Analog Devices
584-ADUM3200WBRZ
ADUM3200WBRZ

Mfr.:

Description:
Digital Isolators 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
4,80 € 48,00 €
4,06 € 101,50 €
3,89 € 381,22 €
3,84 € 1.128,96 €
3,72 € 2.187,36 €
3,65 € 3.934,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3200
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
3.8 mA, 7.7 mA
45 ns
- 40 C
+ 105 C
AEC-Q100
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADuM3200/ADuM3201 Dual-Channel, Digital Isolators

Analog Devices ADuM3200/ADuM3201 dual-channel, digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices.