ADUM3200CRZ

Analog Devices
584-ADUM3200CRZ
ADUM3200CRZ

Mfr.:

Description:
Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,59 € 35,90 €
3,08 € 77,00 €
2,96 € 290,08 €
2,87 € 843,78 €
2,73 € 2.942,94 €
2,68 € 6.828,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,71 €
Min:
1

Similar Product

Analog Devices ADUM3200CRZ-RL7
Analog Devices
Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3200
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
3.8 mA, 7.7 mA
45 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Maximum Fall Time: 2.5 ns (Typ)
Maximum Rise Time: 2.5 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM3200/ADuM3201 Dual-Channel, Digital Isolators

Analog Devices ADuM3200/ADuM3201 dual-channel, digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices.