ADUM3200BRZ

Analog Devices
584-ADUM3200BRZ
ADUM3200BRZ

Mfr.:

Description:
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
4,46 € 44,60 €
4,16 € 104,00 €
3,66 € 358,68 €
3,47 € 1.020,18 €
3,11 € 1.828,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,00 €
Min:
1

Similar Product

Analog Devices ADUM3200BRZ-RL7
Analog Devices
Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3200
SMD/SMT
SOIC-8
2 Channel
Unidirectional
10 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
2 mA, 3.5 mA
50 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Fall Time: 2.5 ns (Typ)
Maximum Rise Time: 2.5 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 100 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


ADuM3200/ADuM3201 Dual-Channel, Digital Isolators

Analog Devices ADuM3200/ADuM3201 dual-channel, digital isolators with iCoupler® technology combine high-speed CMOS and monolithic transformer technology to achieve outstanding performance characteristics superior to alternatives such as optocoupler devices.