ADUM3166BRSZ

Analog Devices
584-ADUM3166BRSZ
ADUM3166BRSZ

Mfr.:

Description:
Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.117
Expected 11/4/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
8,41 € 84,10 €
7,65 € 191,25 €
7,20 € 720,00 €
6,82 € 1.800,48 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3166
SMD/SMT
SSOP-20
1 Channel
Bidirectional
12 Mb/s
3750 Vrms
5.5 V
3 V
8 mA
500 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADuM3166EBZ
Maximum Fall Time: 300 ns
Maximum Rise Time: 75 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: USB
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: Digital Isolators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM3165 & ADuM3166 RMS Digital Isolators

Analog Devices Inc. ADuM3165 and ADuM3166 RMS Digital Isolators are USB 2.0 port isolators implementing ADI's iCoupler® technology to dynamically support all required USB 2.0 data rates: low (1.5Mbps), full (12Mbps), or high (480Mbps). The ADuM3165 and ADuM3166 deliver host isolation with automatic speed negotiation and peripheral isolation. The device's high-speed data is retimed for jitter reduction, needing an external clock signal or crystal input.