ADUM3160BRWZ

Analog Devices
584-ADUM3160BRWZ
ADUM3160BRWZ

Mfr.:

Description:
Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.799

Stock:
2.799 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,24 € 9,24 €
7,22 € 72,20 €
6,44 € 161,00 €
6,05 € 568,70 €
5,86 € 1.652,52 €
5,72 € 2.957,24 €
5,59 € 5.780,06 €
2.538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,24 €
Min:
1

Similar Product

Analog Devices ADUM3160BRWZ-RL
Analog Devices
Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3160
SMD/SMT
SOIC-16
2 Channel
Bidirectional
12 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3.1 V
6 mA
60 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Forward Channels: 2 Channel
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: USB 2.0
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: USB Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Analog Devices Isolation - All