ADUM3152ARSZ

Analog Devices
584-ADUM3152ARSZ
ADUM3152ARSZ

Mfr.:

Description:
Digital Isolators 7 Ch.,Isolator for SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
4,88 € 48,80 €
4,23 € 105,75 €
4,05 € 405,00 €
3,81 € 1.005,84 €
3,77 € 1.990,56 €
3,69 € 3.896,64 €
3,52 € 8.828,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,32 €
Min:
1

Similar Product

Analog Devices ADUM3152ARSZ-RL7
Analog Devices
Digital Isolators 7 Ch.,Isolator for SPI Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3152
SMD/SMT
SSOP-20
7 Channel
Unidirectional
250 kb/s
3750 Vrms
Magnetic Coupling
5.5 V
3 V
4.8 mA, 6.5 mA
25 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: SPI
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM315x SPIsolator™ Digital Isolators

Analog Devices ADuM315x SPIsolator™ Digital Isolators feature iCoupler® technology and allow designers to implement isolation in designs without the size, power, performance, and reliability constraints associated with optocouplers. The SPIsolator™ digital isolators are dedicated serial peripheral interface (SPI) isolators that have a small footprint, simple design, fast speed, and high data integrity. Analog Devices ADuM315x digital isolators offer the ability to increase performance while reducing board space using a single compact form factor. 

ADuM3152 SPIsolator™ Digital Isolators

Analog Devices ADuM3152 SPIsolator™ Digital Isolators consists of seven-channel dedicated 3.75kVrms digital isolators, optimized for isolated serial peripheral interfaces (SPIs) with 1/2 aux channel directionality. Developed using proprietary iCoupler® chip-scale transformer technology, ADuM3152's low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17MHz. These channels operate with a 14ns propagation delay and 1ns jitter to optimize timing for SPI. The ADuM3152 isolators also provide two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels are sampled and serialized for a 250kbps data rate with 2.5μs of jitter.