ADUM3123CRZ

Analog Devices
584-ADUM3123CRZ
ADUM3123CRZ

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
4,03 € 40,30 €
3,68 € 92,00 €
3,39 € 332,22 €
3,16 € 929,04 €
3,07 € 1.805,16 €
3,02 € 3.255,56 €
2,97 € 7.567,56 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADUM3123
SMD/SMT
SOIC-8
- 40 C
+ 125 C
1.31 W
12 ns
12 ns
Tube
Brand: Analog Devices
Configuration: Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADUM3123EBZ
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 5.6 mA
Output Current: 4 A
Output Voltage: 4.5 V to 18 V
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

ADuM3123 Isolated Precision Gate Drivers

Analog Devices ADuM3123 4.0A single-channel, gate drivers are developed using Analog Devices iCoupler® technology to offer precision isolation. Leveraging high-speed CMOS and monolithic transformer technology, ADuM3123 delivers performance superior to alternative solutions such as a combination of pulse transformers and gate drivers. Operating from an input voltage supply of 3V-5.5V, the ADuM3123 gate drivers are compatible with lower voltage systems. Unlike gate drivers using high-voltage level translation methodologies, the ADuM3123 delivers true, galvanic isolation between the input and the output. The output can continuously operate up to 380Vrms relative to the input. This capability allows the ADuM3123 gate drivers to offer reliable control of the IGBT/MOSFET switching characteristics over a wide range of negative or positive switching voltages.

Analog Devices Isolation - All


Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.