ADUM3100ARZ

Analog Devices
584-ADUM3100ARZ
ADUM3100ARZ

Mfr.:

Description:
Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,03 € 40,30 €
3,76 € 94,00 €
3,30 € 323,40 €
3,14 € 923,16 €
2,81 € 1.652,28 €
2,37 € 2.554,86 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,04 €
Min:
1

Similar Product

Analog Devices ADUM3100ARZ-RL7
Analog Devices
Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3100
SMD/SMT
SOIC-8
1 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
10 mA
10.5 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-CN0196-EB1Z
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Pd - Power Dissipation: 240 mW
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All