ADUM252N1BRIZ-RL

Analog Devices
584-ADUM252N1BRIZ-RL
ADUM252N1BRIZ-RL

Mfr.:

Description:
Digital Isolators Robust 5kV 5 CH Digital ISO 3/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
4,09 € 40,90 €
3,78 € 94,50 €
3,44 € 344,00 €
3,28 € 820,00 €
3,18 € 1.590,00 €
Full Reel (Order in multiples of 1000)
3,10 € 3.100,00 €
3,05 € 6.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,47 €
Min:
1

Similar Product

Analog Devices ADUM252N1BRIZ
Analog Devices
Digital Isolators Robust 5kV 5 CH Digital ISO 3/2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM252N
SMD/SMT
SOIC-16
5 Channel
Unidirectional
150 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
1.7 V
13.7 mA
7.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices
Forward Channels: 3 Channel
Maximum Fall Time: 1 ms
Maximum Rise Time: 1 ms
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.78 W
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM25x/ADuM26x Digital Isolators

Analog Devices Inc. ADuM25x/ADuM26x Digital Isolators are 5- and 6-channel digital isolators with a 13ns maximum propagation delay and <4.5ns pulse width distortion at 5V operation. The isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 4ns maximum.