ADUM252N0BRIZ

Analog Devices
584-ADUM252N0BRIZ
ADUM252N0BRIZ

Mfr.:

Description:
Digital Isolators Robust 5kV 5 CH digital ISO, 3/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
4,09 € 40,90 €
3,78 € 94,50 €
3,43 € 380,73 €
3,17 € 1.642,06 €
3,13 € 3.242,68 €
3,09 € 7.774,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,34 €
Min:
1

Similar Product

Analog Devices ADUM252N0BRIZ-RL
Analog Devices
Digital Isolators Robust 5kV 5 CH Digital ISO 3/2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM252N
SMD/SMT
SOIC-16
5 Channel
Unidirectional
150 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
1.7 V
13.7 mA
7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Forward Channels: 3 Channel
Maximum Fall Time: 1 ms
Maximum Rise Time: 1 ms
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.78 W
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM25x/ADuM26x Digital Isolators

Analog Devices Inc. ADuM25x/ADuM26x Digital Isolators are 5- and 6-channel digital isolators with a 13ns maximum propagation delay and <4.5ns pulse width distortion at 5V operation. The isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 4ns maximum.