ADUM231D0BRIZ

Analog Devices
584-ADUM231D0BRIZ
ADUM231D0BRIZ

Mfr.:

Description:
Digital Isolators IC,Robust 3 ch ISO 2:1 ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,75 € 27,50 €
2,45 € 61,25 €
2,26 € 250,86 €
2,16 € 559,44 €
2,09 € 1.082,62 €
2,02 € 2.092,72 €
1,98 € 4.981,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM231D
SMD/SMT
SOIC-16
3 Channel
Unidirectional
150 Mb/s
5000 Vrms
Magnetic Coupling
8.8 mA
7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 37
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99