ADUM2286BRIZ

Analog Devices
584-ADUM2286BRIZ
ADUM2286BRIZ

Mfr.:

Description:
Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
4,83 € 48,30 €
4,51 € 112,75 €
2,94 € 326,34 €
2,88 € 2.983,68 €
2,81 € 7.069,96 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM2286
SMD/SMT
SOIC-16
2 Channel
Bidirectional
100 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
2.7 V
800 uA
24 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: Standard
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99