ADUM2280BRIZ

Analog Devices
584-ADUM2280BRIZ
ADUM2280BRIZ

Mfr.:

Description:
Digital Isolators Small, 5kV DUAL-CH DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
3,67 € 36,70 €
3,39 € 84,75 €
2,98 € 330,78 €
2,92 € 756,28 €
2,87 € 1.486,66 €
2,86 € 2.962,96 €
2,84 € 7.145,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM2280
SMD/SMT
SOIC-16
2 Channel
Bidirectional
100 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
2.7 V
800 uA
24 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All