ADUM160N0BRZ-RL7

Analog Devices
584-ADUM160N0BRZ-RL7
ADUM160N0BRZ-RL7

Mfr.:

Description:
Digital Isolators IC Robust 6 CH Digital ISO, 6/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.428

Stock:
2.428 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,84 € 4,84 €
3,69 € 36,90 €
3,41 € 85,25 €
3,09 € 309,00 €
2,93 € 732,50 €
2,84 € 1.420,00 €
Full Reel (Order in multiples of 1000)
2,80 € 2.800,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,84 €
Min:
1

Similar Product

Analog Devices ADUM160N0BRZ
Analog Devices
Digital Isolators IC Robust 6 CH Digital ISO, 6/3

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM160N
SMD/SMT
SOIC-16
6 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3 V
18.3 mA
7.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99