ADUM152N0BRZ

Analog Devices
584-ADUM152N0BRZ
ADUM152N0BRZ

Mfr.:

Description:
Digital Isolators IC Robust 5 ch digital Iso 5/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,55 € 35,50 €
3,16 € 79,00 €
3,01 € 288,96 €
2,84 € 817,92 €
2,75 € 1.452,00 €
2,70 € 2.721,60 €
2,62 € 6.665,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Analog Devices ADUM152N0BRZ-RL7
Analog Devices
Digital Isolators IC Robust 5 ch digital Iso 5/2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM152N
SMD/SMT
SOIC-16
5 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
1.7 V
13.7 mA
7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Forward Channels: 3 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADUM150N/151N/152N Five-Channel Digital Isolators

Analog Devices ADUM150N/151N/152N Five-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 3ns at 5V operation. The data channels are independent and available in a variety of configurations. The ADUM150N/151N/152N data channels have a guaranteed data rate of 150Mbps (max.) and 3.0kVrms withstand voltage rating. In addition, the isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators operate on either side of a supply voltage ranging from 1.7V to 5.V. This capability enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems. 

ADuM15x/16x Digital Isolators

Analog Devices ADuM15x/16x 5-/6-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 4.5ns at 5V operation. The isolators offer a high 100kV/µs common-mode transient immunity and tight channel matching at 4ns maximum. The data channels are independent and available in a variety of configurations. The ADuM15x/16x data channels have a guaranteed data rate of 150Mbps maximum and 3kVrms withstand voltage rating. The isolators can withstand over 3kVpk injected noise without upset to ensure robust data transfer in harsh, noisy environments.