ADUM150N0BRZ-RL7

Analog Devices
584-ADUM150N0BRZ-RL7
ADUM150N0BRZ-RL7

Mfr.:

Description:
Digital Isolators IC Robust 5 ch digitalI SO 5/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,20 € 5,20 €
3,96 € 39,60 €
3,66 € 91,50 €
3,31 € 331,00 €
3,15 € 787,50 €
3,05 € 1.525,00 €
Full Reel (Order in multiples of 1000)
2,97 € 2.970,00 €
2,92 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Analog Devices ADUM150N0BRZ
Analog Devices
Digital Isolators IC Robust 5 ch digitalI SO 5/0

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM150N
SMD/SMT
SOIC-16
5 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
16 mA
7.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM15x/16x Digital Isolators

Analog Devices ADuM15x/16x 5-/6-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 4.5ns at 5V operation. The isolators offer a high 100kV/µs common-mode transient immunity and tight channel matching at 4ns maximum. The data channels are independent and available in a variety of configurations. The ADuM15x/16x data channels have a guaranteed data rate of 150Mbps maximum and 3kVrms withstand voltage rating. The isolators can withstand over 3kVpk injected noise without upset to ensure robust data transfer in harsh, noisy environments.

ADUM150N/151N/152N Five-Channel Digital Isolators

Analog Devices ADUM150N/151N/152N Five-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 3ns at 5V operation. The data channels are independent and available in a variety of configurations. The ADUM150N/151N/152N data channels have a guaranteed data rate of 150Mbps (max.) and 3.0kVrms withstand voltage rating. In addition, the isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators operate on either side of a supply voltage ranging from 1.7V to 5.V. This capability enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems.