ADUM1441ARQZ

Analog Devices
584-ADUM1441ARQZ
ADUM1441ARQZ

Mfr.:

Description:
Digital Isolators Micro-power Quad-CH Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.276

Stock:
4.276 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
5,57 € 55,70 €
5,31 € 132,75 €
4,62 € 452,76 €
4,41 € 1.296,54 €
4,02 € 2.363,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,71 €
Min:
1

Similar Product

Analog Devices ADUM1441ARQZ-RL7
Analog Devices
Digital Isolators Micro-power Quad-CH Digital Isolator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1441
SMD/SMT
QSOP-16
4 Channel
Bidirectional
2 Mb/s
2500 Vrms
Magnetic Coupling
3.6 V
2.25 V
552 uA, 672 uA
80 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 1.64 W
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

ADuM144x Quad-Channel Digital Isolators

Analog Devices Inc. ADuM144x Quad-Channel Digital Isolators are micropower devices based on iCoupler® technology. ADI ADuM144x isolators combine high speed, CMOS, and monolithic air core transformer technologies to provide outstanding performance characteristics compared to optocoupler devices.