ADUM141E1WBRQZ-RL7

Analog Devices
584-DUM141E1WBRQZRL7
ADUM141E1WBRQZ-RL7

Mfr.:

Description:
Digital Isolators IC, Auto Robust Quad ISO, 3:1 ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,76 € 5,76 €
4,23 € 42,30 €
3,95 € 98,75 €
3,47 € 347,00 €
3,29 € 822,50 €
2,95 € 1.475,00 €
Full Reel (Order in multiples of 1000)
2,49 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,76 €
Min:
1

Similar Product

Analog Devices ADUM141E1WBRQZ
Analog Devices
Digital Isolators IC, Auto Robust Quad ISO, 3:1 ch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM141ES
SMD/SMT
QSOP-16
4 Channel
Unidirectional
150 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
1.7 V
11.4 mA
15 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 3 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

ADuM141D/E Quad-Channel Digital Isolators

Analog Devices ADuM141D/E Automotive-Qualified Quad-Channel Digital Isolators offer a maximum 13ns propagation delay and less than 3ns pulse width distortion (PWD) at 5V operation. The isolators provide high 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators’ data channels are independent and available in a variety of configurations. The data channels have a 150Mbps maximum data rate and a 3.0kVRMS or 3.75kVRMS withstand voltage rating.