ADUM141E0WBRQZ-RL7

Analog Devices
584-ADUM141E0WBRQZR7
ADUM141E0WBRQZ-RL7

Mfr.:

Description:
Digital Isolators IC, Auto Robust Quad ISO, 3:1 ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,76 € 5,76 €
4,23 € 42,30 €
3,95 € 98,75 €
3,47 € 347,00 €
3,29 € 822,50 €
2,95 € 1.475,00 €
Full Reel (Order in multiples of 1000)
2,49 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
4 Channel
Unidirectional
150 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
3 V
11.4 mA
15 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

ADuM141D/E Quad-Channel Digital Isolators

Analog Devices ADuM141D/E Automotive-Qualified Quad-Channel Digital Isolators offer a maximum 13ns propagation delay and less than 3ns pulse width distortion (PWD) at 5V operation. The isolators provide high 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators’ data channels are independent and available in a variety of configurations. The data channels have a 150Mbps maximum data rate and a 3.0kVRMS or 3.75kVRMS withstand voltage rating.