ADUM1400ARWZ-RL

Analog Devices
584-ADUM1400ARWZ-R
ADUM1400ARWZ-RL

Mfr.:

Description:
Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.951

Stock:
2.951
Can Dispatch Immediately
On Order:
3.000
Expected 9/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,16 € 6,16 €
4,72 € 47,20 €
4,36 € 109,00 €
3,97 € 397,00 €
3,78 € 945,00 €
3,67 € 1.835,00 €
Full Reel (Order in multiples of 1000)
3,63 € 3.630,00 €
3,58 € 7.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,16 €
Min:
1

Similar Product

Analog Devices ADUM1400ARWZ
Analog Devices
Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1400
SMD/SMT
SOIC-16
4 Channel
Unidirectional
1 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
18 mA, 70 mA
65 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0235-SDPZ
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADuM140x Quad-Channel Digital Isolators

Analog Devices ADuM140x Quad-Channel Digital Isolators feature 4/0 channel directionality based on iCoupler® technology. A digital isolator is used to eliminate ground-loop errors that can cause noise, hum, and interference in digital components. iCoupler devices remove the design difficulties commonly associated with optocouplers by avoiding the use of light-emitting diodes and photodiodes. The need for external drivers and other discrete components is eliminated with iCoupler products. The digital isolators can be used in general-purpose multichannel isolation, Serial Peripheral Interface (SPI)/data converter isolation, industrial field bus isolation, transceivers, and automotive systems.

Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.