ADUM130D1BRZ-RL7

Analog Devices
584-ADUM130D1BRZ-RL7
ADUM130D1BRZ-RL7

Mfr.:

Description:
Digital Isolators IC,Robust 3 ch ISO 3:0 ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €
1,75 € 3.500,00 €
1,74 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM130D
SMD/SMT
SOIC-16
3 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5 V
1.8 V
9.4 mA
7.2 ns
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-3CH4CHEBZ
Forward Channels: 3 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Pd - Power Dissipation: 1.64 W
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.