ADUM130D0BRZ-RL7

Analog Devices
584-ADUM130D0BRZ-RL7
ADUM130D0BRZ-RL7

Mfr.:

Description:
Digital Isolators IC,Robust 3 ch ISO 3:0 ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €
1,75 € 3.500,00 €
1,74 € 8.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,27 €
Min:
1

Similar Product

Analog Devices ADUM130D0BRZ
Analog Devices
Digital Isolators IC,Robust 3 ch ISO 3:0 ch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM130D
SMD/SMT
SOIC-16
3 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5 V
1.8 V
9.4 mA
7.2 ns
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-3CH4CHEBZ
Forward Channels: 3 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Pd - Power Dissipation: 1.64 W
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99