ADUM130D0BRWZ

Analog Devices
584-ADUM130D0BRWZ
ADUM130D0BRWZ

Mfr.:

Description:
Digital Isolators IC,Robust 3 ch ISO 3:0 ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.337

Stock:
1.337 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,40 € 24,00 €
2,09 € 52,25 €
1,94 € 182,36 €
1,87 € 527,34 €
1,85 € 956,45 €
1,75 € 1.809,50 €
1,71 € 4.339,98 €
1,68 € 8.448,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,55 €
Min:
1

Similar Product

Analog Devices ADUM130D0BRWZ-RL
Analog Devices
Digital Isolators IC,Robust 3 ch ISO 3:0 ch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM130D
SMD/SMT
SOIC-16
3 Channel
Unidirectional
150 Mb/s
3750 Vrms
Magnetic Coupling
5 V
1.8 V
9.4 mA
7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 3 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.