ADUM1280WARZ

Analog Devices
584-ADUM1280WARZ
ADUM1280WARZ

Mfr.:

Description:
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,45 € 34,50 €
2,97 € 74,25 €
2,85 € 279,30 €
2,73 € 802,62 €
2,62 € 1.540,56 €
2,58 € 2.781,24 €
2,55 € 6.497,40 €
5.096 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,52 €
Min:
1

Similar Product

Analog Devices ADUM1280WARZ-RL7
Analog Devices
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1280
SMD/SMT
SOIC-8
2 Channel
Bidirectional
1 Mb/s
3000 Vrms
Magnetic Coupling
20 mA
50 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All