ADUM1250SRZ

Analog Devices
584-ADUM1250SRZ
ADUM1250SRZ

Mfr.:

Description:
Digital Isolators DUAL-Hot-Swappable 12C Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.890

Stock:
1.890 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
5,87 € 58,70 €
4,99 € 124,75 €
4,80 € 470,40 €
4,71 € 1.384,74 €
4,69 € 2.757,72 €
4,59 € 4.948,02 €
4,33 € 11.032,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,55 €
Min:
1

Similar Product

Analog Devices ADUM1250SRZ-RL7
Analog Devices
Digital Isolators DUAL-Hot-Swappable 12C Isolators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1250
SMD/SMT
SOIC-8
2 Channel
Bidirectional
400 kb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
2.7 mA, 2.8 mA
162 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: I2C Isolator
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All